Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Microchip 24CSM01-E/SN, 1Mbit EEPROM Chip, 400ns 8-Pin SOIC Serial

RS Stock No.: 559-491Brand: MicrochipManufacturers Part No.: 24CSM01-E/SN
View all in EEPROM

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

400ns

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

Microchip 24CSM01-E/SN, 1Mbit EEPROM Chip, 400ns 8-Pin SOIC Serial

P.O.A.

1 Pack of 1 (ex VAT)

Microchip 24CSM01-E/SN, 1Mbit EEPROM Chip, 400ns 8-Pin SOIC Serial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1Mbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

400ns

Country of Origin

Thailand