Micro Crystal 32.768kHz Crystal ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.65mm

Technical documents
Specifications
Brand
Micro CrystalStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width_SC_PC
1.5mm
Height
0.65mm
Dimensions
3.2 x 1.5 x 0.65mm
Frequency Tolerance
±20ppm
Series Resistance
70kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details
CM7V-T1A
Watch Crystals 32.768kHz
₪ 31.50
₪ 6.30 Each (In a Bag of 5) (ex VAT)
₪ 36.86
₪ 7.371 Each (In a Bag of 5) (inc. VAT)
Standard
5
₪ 31.50
₪ 6.30 Each (In a Bag of 5) (ex VAT)
₪ 36.86
₪ 7.371 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Micro CrystalStandard Frequency
32.768kHz
Mounting Type
Surface Mount
Load Capacitance
12.5pF
Package Type
SMD
Pin Count
2
Length
3.2mm
Width_SC_PC
1.5mm
Height
0.65mm
Dimensions
3.2 x 1.5 x 0.65mm
Frequency Tolerance
±20ppm
Series Resistance
70kΩ
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Product details