Micrel , 1-Channel Physical Layer Transceiver 32-Pin QFN, KSZ8081RNBIA TR

RS Stock No.: 885-5968Brand: MicrelManufacturers Part No.: KSZ8081RNBIA TR
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Brand

Micrel

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

10 Mbit/s, 100 Mbit/s

Integrated CDR

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Micrel , 1-Channel Physical Layer Transceiver 32-Pin QFN, KSZ8081RNBIA TR
Select packaging type

P.O.A.

Micrel , 1-Channel Physical Layer Transceiver 32-Pin QFN, KSZ8081RNBIA TR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Micrel

Standard Supported

IEEE 802.3

Number of Channels per Chip

1

Typical Data Rate

10 Mbit/s, 100 Mbit/s

Integrated CDR

Yes

Typical Operating Supply Voltage

1.8 V, 2.5 V, 3.3 V

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in