Large size latex chemical gloves,5 pair
Technical documents
Specifications
Brand
MG RubberGlove Size
9.5, Large
Primary Glove Application
Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Cotton, Natural Rubber
Main Colour of Glove
Black
Number of Gloves
2
You may be interested in
Polyco Healthline Chemprotec Black Rubber Chemical Resistant Work Gloves, Size 9, Latex CoatingBrand: Polyco Healthline
₪ 68.691 Pair (ex VAT)
P.O.A.
Large size latex chemical gloves,5 pair
1
P.O.A.
Large size latex chemical gloves,5 pair
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Polyco Healthline Chemprotec Black Rubber Chemical Resistant Work Gloves, Size 9, Latex CoatingBrand: Polyco Healthline
₪ 68.691 Pair (ex VAT)
Technical documents
Specifications
Brand
MG RubberGlove Size
9.5, Large
Primary Glove Application
Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
Cotton, Natural Rubber
Main Colour of Glove
Black
Number of Gloves
2
You may be interested in
Polyco Healthline Chemprotec Black Rubber Chemical Resistant Work Gloves, Size 9, Latex CoatingBrand: Polyco Healthline
₪ 68.691 Pair (ex VAT)