Metrix OX5022-C, 20MHz Portable Oscilloscope, 2 Analogue Channels

RS Stock No.: 758-8945Brand: MetrixManufacturers Part No.: OX5022-C
brand-logo
View all in Oscilloscopes

Technical documents

Specifications

Brand

Metrix

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Sample Rate Random

2 Gsps, 50 Gsps

Screen Size

3.5in

Record Length

2500points/ch

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

110 x 57 x 214mm

Minimum Time Base

25ns/div

Battery Life

8.3 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.2kg

Battery Type

Rechargeable NiMH

Vertical Resolution

9 bit

Maximum Time Base

200s/div

Safety Category

CAT III 600V

Display Type

TFT LCD

Country of Origin

France

Product details

Metrix OX5022/OX5042

The Metrix OX5022 and OX5042 handscopes are high-performance, multi-function measurement instruments comprising: 20MHz ( 758-8945 ) or 40MHz ( 758-8942 ) oscilloscope; double 8000-count TRMS multimeter/power analyser; built-in 31-order harmonic analyser, with fundamental frequency between 40Hz and 450Hz. The 'kit' versions 20MHz ( 758-8948 ) and 40MHz ( 758-8951 ) use an isolated USB interface and SX-METRO data processing software to: view curves based on stored files; display curves on a PC in real time; control the oscilloscope via the PC; import curves stored in the oscilloscope's memory or as 'image' files; store curves in text format on the PC; transfer data or curves into Excel.

2 totally-isolated 600V CAT III channels with safety-compliant metal BNC connections
3.5in colour LCD colour screen, 320x240 pixels, with energy-efficient LED backlighting
Front panel control keys easily accessible, even when wearing safety gloves
'Hands-free' operation when using bag and neck strap delivered with the instrument
Shockproof elastomer casing with IP54 protection
Integrated interactive help function in French, English, German, Spanish, Italian, Swedish, Rumanian, Russian, Finnish, Polish, Dutch
External power supply available for battery recharging
Dimensions 214 x 110 x 57mm

Stock information temporarily unavailable.

P.O.A.

Metrix OX5022-C, 20MHz Portable Oscilloscope, 2 Analogue Channels

P.O.A.

Metrix OX5022-C, 20MHz Portable Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Metrix

Bandwidth

20MHz

Number of Analogue Channels

2

Oscilloscope Type

Portable

Sample Rate Random

2 Gsps, 50 Gsps

Screen Size

3.5in

Record Length

2500points/ch

Power Source

Battery

Maximum Vertical Sensitivity

200V/div

Digital/Analogue

Digital

Dimensions

110 x 57 x 214mm

Minimum Time Base

25ns/div

Battery Life

8.3 h

Minimum Vertical Sensitivity

5mV/div

Weight

1.2kg

Battery Type

Rechargeable NiMH

Vertical Resolution

9 bit

Maximum Time Base

200s/div

Safety Category

CAT III 600V

Display Type

TFT LCD

Country of Origin

France

Product details

Metrix OX5022/OX5042

The Metrix OX5022 and OX5042 handscopes are high-performance, multi-function measurement instruments comprising: 20MHz ( 758-8945 ) or 40MHz ( 758-8942 ) oscilloscope; double 8000-count TRMS multimeter/power analyser; built-in 31-order harmonic analyser, with fundamental frequency between 40Hz and 450Hz. The 'kit' versions 20MHz ( 758-8948 ) and 40MHz ( 758-8951 ) use an isolated USB interface and SX-METRO data processing software to: view curves based on stored files; display curves on a PC in real time; control the oscilloscope via the PC; import curves stored in the oscilloscope's memory or as 'image' files; store curves in text format on the PC; transfer data or curves into Excel.

2 totally-isolated 600V CAT III channels with safety-compliant metal BNC connections
3.5in colour LCD colour screen, 320x240 pixels, with energy-efficient LED backlighting
Front panel control keys easily accessible, even when wearing safety gloves
'Hands-free' operation when using bag and neck strap delivered with the instrument
Shockproof elastomer casing with IP54 protection
Integrated interactive help function in French, English, German, Spanish, Italian, Swedish, Rumanian, Russian, Finnish, Polish, Dutch
External power supply available for battery recharging
Dimensions 214 x 110 x 57mm