Technical documents
Specifications
Brand
MersenCurrent Rating
20A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
300 V ac, 600V ac
Body Material
Fibreglass
Application Category
CC
UL Class
UL 248-4
Series
ATQR
Country of Origin
Mexico
Product details
Merses, ATQ Series Time Delay Fuses
Product Description
Mersen ATQR fuses are time delay midget fuses. The ATQR is ideally suited to inductive loads with high inrush currents. With a rejection style design, the ATQR prevents replacement errors and has safety features such as high grade silica filler to ensure fast arc quenching.
Features and Benefits
Time Delay.
Fast arc quenching.
Highly current limiting.
Product application information
The Mersen ATQR is suitable for small transformer protection. The ATQR is suited to the protection of control transformers, solenoids, lighting, heating and inductive loads.
Approvals
UL, CSA
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types
₪ 63.46
₪ 63.46 Each (ex VAT)
₪ 74.25
₪ 74.25 Each (inc. VAT)
1
₪ 63.46
₪ 63.46 Each (ex VAT)
₪ 74.25
₪ 74.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 63.46 |
5 - 9 | ₪ 61.26 |
10 - 19 | ₪ 58.96 |
20 - 49 | ₪ 56.92 |
50+ | ₪ 54.94 |
Technical documents
Specifications
Brand
MersenCurrent Rating
20A
Fuse Size
10 x 38mm
Fuse Speed
T
Voltage Rating
300 V ac, 600V ac
Body Material
Fibreglass
Application Category
CC
UL Class
UL 248-4
Series
ATQR
Country of Origin
Mexico
Product details
Merses, ATQ Series Time Delay Fuses
Product Description
Mersen ATQR fuses are time delay midget fuses. The ATQR is ideally suited to inductive loads with high inrush currents. With a rejection style design, the ATQR prevents replacement errors and has safety features such as high grade silica filler to ensure fast arc quenching.
Features and Benefits
Time Delay.
Fast arc quenching.
Highly current limiting.
Product application information
The Mersen ATQR is suitable for small transformer protection. The ATQR is suited to the protection of control transformers, solenoids, lighting, heating and inductive loads.
Approvals
UL, CSA
American Standard Fuses
American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types