Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 63A Curve B, 415V AC, 10 kA Breaking Capacity

RS Stock No.: 418-6417Brand: Merlin GerinManufacturers Part No.: C60HB363
brand-logo
View all in MCBs

Technical documents

Specifications

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

54mm

Length

81mm

Depth

76mm

Stock information temporarily unavailable.

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 63A Curve B, 415V AC, 10 kA Breaking Capacity

P.O.A.

Merlin Gerin C60HB MCB Mini Circuit Breaker3P, 63A Curve B, 415V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Poles

3

Current Rating

63A

Tripping Characteristics

Type B

Rated AC Voltage

415V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

C60HB

Width

54mm

Length

81mm

Depth

76mm