Merlett Plastics America Oil Hose Pipe, PVC, 25mm ID, 34mm OD, Blue, 5m

RS Stock No.: 125-9244Brand: Merlett PlasticsManufacturers Part No.: 911101025926R
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical documents

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

34mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Fuel & Oil

Series

America Oil

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Colour

Blue

Length

5m

Reinforced

Yes

Bend Radius

90mm

Country of Origin

Italy

Product details

Merlett America Oil Hosing

The America Oil hosing from Merlett is a PVC hose with rigid PVC spirals and a smooth inside.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering oil based liquids and suction.

You may be interested in
Stock information temporarily unavailable.

₪ 645.16

₪ 645.16 Each (ex VAT)

₪ 754.84

₪ 754.84 Each (inc. VAT)

Merlett Plastics America Oil Hose Pipe, PVC, 25mm ID, 34mm OD, Blue, 5m

₪ 645.16

₪ 645.16 Each (ex VAT)

₪ 754.84

₪ 754.84 Each (inc. VAT)

Merlett Plastics America Oil Hose Pipe, PVC, 25mm ID, 34mm OD, Blue, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

34mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Fuel & Oil

Series

America Oil

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Colour

Blue

Length

5m

Reinforced

Yes

Bend Radius

90mm

Country of Origin

Italy

Product details

Merlett America Oil Hosing

The America Oil hosing from Merlett is a PVC hose with rigid PVC spirals and a smooth inside.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering oil based liquids and suction.

You may be interested in