Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Menvier T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Wall Mount

RS Stock No.: 396-4705Brand: MenvierManufacturers Part No.: SXM/PEXD
brand-logo
View all in Emergency Lighting

Technical documents

Specifications

Brand

Menvier

Maintained

Maintained

Length

402 mm

Width

184 mm

Depth

75 mm

Duration

3h

Wattage

8 W

Lamp Type

T5 Fluorescent

Lamp Supplied

Yes

Country of Origin

United Kingdom

Product details

Exit Luminaire

Designed to be mounted above doorways
3 hour emergency duration
White powder coated steel body with attractive rounded plastic end caps
Fresnel lens on the base provides some door threshold illumination
BESA box or key-hole mounting
Top or rear cable entry
Hinged gear tray
Supplied with lamps

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Stock information temporarily unavailable.

P.O.A.

Menvier T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Wall Mount

P.O.A.

Menvier T5 Fluorescent Emergency Exit Sign, 3h Maintained, Down Arrow Graphic, 8 W, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Menvier

Maintained

Maintained

Length

402 mm

Width

184 mm

Depth

75 mm

Duration

3h

Wattage

8 W

Lamp Type

T5 Fluorescent

Lamp Supplied

Yes

Country of Origin

United Kingdom

Product details

Exit Luminaire

Designed to be mounted above doorways
3 hour emergency duration
White powder coated steel body with attractive rounded plastic end caps
Fresnel lens on the base provides some door threshold illumination
BESA box or key-hole mounting
Top or rear cable entry
Hinged gear tray
Supplied with lamps

Exit Routes & Route Guides

There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.