1316.8001 MENTOR, PCB Mounted Flexible LED Light Pipe, Clear Round Lens

RS Stock No.: 170-7774Brand: Mentor GmbHManufacturers Part No.: 1316.8001
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Flexible/Rigid

Flexible

Orientation

Straight

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

4.2mm

Configuration Rows x Columns

1 x 1

Country of Origin

Germany

Product details

Flexible Light Guides for Through-Hole LEDs

This family of flexible light pipes, from MENTOR, consist of a housing, light pipe and lens. Flexible light pipes offer an alternative to rigid light pipes where flexibility in design is required. They can be mounted to the PCB for use as a horizontal or vertical light guide. Available in a range of length options, the flexible light pipes have a round head. The pipes are fixed onto a PCB by two press-in lugs in the housing, offering an easy set-up process.
This family of flexible light pipes are designed for use with through-hole (THT) LEDs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the flexible light guides:
For use with through-hole LEDs
Round heads
Lens: PC clear UL94
Light pipe: PMMA
Housing: PC black UL94
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,407.00

₪ 28.14 Each (In a Bag of 50) (ex VAT)

₪ 1,646.19

₪ 32.924 Each (In a Bag of 50) (inc. VAT)

1316.8001 MENTOR, PCB Mounted Flexible LED Light Pipe, Clear Round Lens

₪ 1,407.00

₪ 28.14 Each (In a Bag of 50) (ex VAT)

₪ 1,646.19

₪ 32.924 Each (In a Bag of 50) (inc. VAT)

1316.8001 MENTOR, PCB Mounted Flexible LED Light Pipe, Clear Round Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Flexible/Rigid

Flexible

Orientation

Straight

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

4.2mm

Configuration Rows x Columns

1 x 1

Country of Origin

Germany

Product details

Flexible Light Guides for Through-Hole LEDs

This family of flexible light pipes, from MENTOR, consist of a housing, light pipe and lens. Flexible light pipes offer an alternative to rigid light pipes where flexibility in design is required. They can be mounted to the PCB for use as a horizontal or vertical light guide. Available in a range of length options, the flexible light pipes have a round head. The pipes are fixed onto a PCB by two press-in lugs in the housing, offering an easy set-up process.
This family of flexible light pipes are designed for use with through-hole (THT) LEDs. The light pipe inject face sits in close proximity to the LED on the board.

Features of the flexible light guides:
For use with through-hole LEDs
Round heads
Lens: PC clear UL94
Light pipe: PMMA
Housing: PC black UL94
Ambient temperature: -40°C to +85°C

LED Light Pipes, MENTOR - Flexible

MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
The flexible LEDs push-fit into a plastic housing which is mounted onto the PCB. They have a round head shape in a range of diameters.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more