MENNEKES, DUOi R IP69 Wall Mount 5P Socket Socket, Rated At 32A, 400 V

RS Stock No.: 287-3042Brand: MENNEKESManufacturers Part No.: 5814506T
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

400 V

Mounting Type

Wall Mount

Body Orientation

Straight

IP Rating

IP69

Series

DUOi R

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

MENNEKES, DUOi R IP69 Wall Mount 5P Socket Socket, Rated At 32A, 400 V

P.O.A.

MENNEKES, DUOi R IP69 Wall Mount 5P Socket Socket, Rated At 32A, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

32A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

400 V

Mounting Type

Wall Mount

Body Orientation

Straight

IP Rating

IP69

Series

DUOi R

Country of Origin

Germany