Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P
Colour
Grey
IP Rating
IP44
Voltage Rating
230 V
Current Rating
16A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
P.O.A.
MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 6h, 16A, 230 V
1
P.O.A.
MENNEKES IP44 Industrial Interlock Socket 3P, Earthing Position 6h, 16A, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MennekesPlug/Socket
Socket
Pole Format
3P
Colour
Grey
IP Rating
IP44
Voltage Rating
230 V
Current Rating
16A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
