Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Megger MJ15 Insulation Tester, 500V Min, 5000V Max, 20GΩ Max, CAT I 600V

RS Stock No.: 302-9587Brand: MeggerManufacturers Part No.: MJ 15
brand-logo
View all in Insulation Testers

Technical documents

Specifications

Brand

Megger

Model Number p

MJ15

Tester Type

Insulation Tester

Maximum Test Voltage

5000V

Minimum Test Voltage

500V

Maximum Insulation Resistance Measurement

20GΩ

Display Type

Analogue

Test Current

1mA

Battery Life

2000 5-Second Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT I, CAT III

Safety Category Voltage

300 V, 600 V

Safety Category

CAT I 600 V, CAT III 300V

Height

115mm

Weight

1.6kg

Width

160mm

Length

220mm

Dimensions

220 x 160 x 115mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Megger MJ15 Insulation Tester, 500V Min, 5000V Max, 20GΩ Max, CAT I 600V

P.O.A.

Megger MJ15 Insulation Tester, 500V Min, 5000V Max, 20GΩ Max, CAT I 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Megger

Model Number p

MJ15

Tester Type

Insulation Tester

Maximum Test Voltage

5000V

Minimum Test Voltage

500V

Maximum Insulation Resistance Measurement

20GΩ

Display Type

Analogue

Test Current

1mA

Battery Life

2000 5-Second Tests

Battery Type

AA

Power Source

Battery

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Safety Category Level

CAT I, CAT III

Safety Category Voltage

300 V, 600 V

Safety Category

CAT I 600 V, CAT III 300V

Height

115mm

Weight

1.6kg

Width

160mm

Length

220mm

Dimensions

220 x 160 x 115mm

Country of Origin

United Kingdom