Technical documents
Specifications
Brand
MeggerBest Accuracy
±1.0
Maximum Range
5km
Resolution
100 mm
Cable Type
Metallic Cable Pair
Maximum Pulse Width
2ns
Pulse Amplitude
5V Pk-Pk
Output Impedance
25 O, 50 O, 75 O, 100 O
Velocity Factor/Propagation Velocity
0.2 → 0.99%
Battery Life
14 h
Battery Type
AA
Display Type
LCD
Power Source
Battery
Minimum Operating Temperature
-15°C
Height
230mm
Width
48mm
Length
115mm
Model Number p
TDR500/3
Weight
600g
Dimensions
230 x 115 x 48mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MeggerBest Accuracy
±1.0
Maximum Range
5km
Resolution
100 mm
Cable Type
Metallic Cable Pair
Maximum Pulse Width
2ns
Pulse Amplitude
5V Pk-Pk
Output Impedance
25 O, 50 O, 75 O, 100 O
Velocity Factor/Propagation Velocity
0.2 → 0.99%
Battery Life
14 h
Battery Type
AA
Display Type
LCD
Power Source
Battery
Minimum Operating Temperature
-15°C
Height
230mm
Width
48mm
Length
115mm
Model Number p
TDR500/3
Weight
600g
Dimensions
230 x 115 x 48mm
Maximum Operating Temperature
+50°C
Country of Origin
United Kingdom