Technical documents
Specifications
Brand
MECATRACTIONSeries
NRGF
Insulation
Insulated
Width
9.6mm
Insulation Material
Polyamide
Minimum Wire Size AWG
14AWG
Maximum Wire Size AWG
10AWG
Stud Size
5mm
Colour
Blue, Red, Yellow
Country of Origin
France
P.O.A.
MECATRACTION NRGF Insulated Fork Terminal, 14AWG to 10AWG, 5mm Stud Size Polyamide, Blue, Red, Yellow
1
P.O.A.
MECATRACTION NRGF Insulated Fork Terminal, 14AWG to 10AWG, 5mm Stud Size Polyamide, Blue, Red, Yellow
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
MECATRACTIONSeries
NRGF
Insulation
Insulated
Width
9.6mm
Insulation Material
Polyamide
Minimum Wire Size AWG
14AWG
Maximum Wire Size AWG
10AWG
Stud Size
5mm
Colour
Blue, Red, Yellow
Country of Origin
France