MECATRACTION, C Uninsulated Tubular Ring Terminal, M10 Stud Size to 16mm² Wire Size

RS Stock No.: 200-6890Brand: MECATRACTIONManufacturers Part No.: 7120048
brand-logo
View all in Ring Terminals

Technical documents

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

10.5mm

Outer Ring Diameter

16mm

Maximum Wire Size mm²

16mm²

Maximum Wire Size (mm²)

16mm²

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper

Overall Length

39mm

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 15) (ex VAT)

MECATRACTION, C Uninsulated Tubular Ring Terminal, M10 Stud Size to 16mm² Wire Size

P.O.A.

Each (In a Box of 15) (ex VAT)

MECATRACTION, C Uninsulated Tubular Ring Terminal, M10 Stud Size to 16mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

C

Insulation

Uninsulated

Inner Ring Diameter

10.5mm

Outer Ring Diameter

16mm

Maximum Wire Size mm²

16mm²

Maximum Wire Size (mm²)

16mm²

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper

Overall Length

39mm