Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Mecalectro Solenoid Interlock Switch, Power to Lock, 24V dc

RS Stock No.: 178-3144Brand: MecalectroManufacturers Part No.: 8 10 BJ 28
brand-logo
View all in Solenoid Interlock Switches

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Actuator Included

No

IP Rating

IP40

Length

65mm

Width

30mm

Depth

30mm

IP Rating

IP40

Width

30mm

Width

30mm

Country of Origin

France

Product details

Electromagnetic safety locks

Designed to control the opening of mobile machine guards using an electrical signal or to act as trigger stops for a variety of applications.
Power-on locking: bolt extends when power is on, retracts as a cut-off via a built-in spring return.
Power-off locking: bolt retracts when power is on, extends as a cut-off via a built-in spring return.
The 8.458 and 8.25 series locks are fitted with a positive control safety opening switch that detects the position of the bolt. When installed in compliance with standard EN 1088, they contribute to the safe running of machines that continue to pose a danger after the operator has stopped working (EN 292).
Examples: safety position locks for mobile casings or access gates to restricted areas (high-inertia moving machines, robotic development areas, tooling centres, handling gantries, sources of radiation etc.).

Standards

EN 292, EN 60947-5-1 except for 810B528 and 810BM28

Electric Shotbolt

You may be interested in
Stock information temporarily unavailable.

₪ 795.80

₪ 795.80 Each (ex VAT)

₪ 931.09

₪ 931.09 Each (inc. VAT)

Mecalectro Solenoid Interlock Switch, Power to Lock, 24V dc

₪ 795.80

₪ 795.80 Each (ex VAT)

₪ 931.09

₪ 931.09 Each (inc. VAT)

Mecalectro Solenoid Interlock Switch, Power to Lock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 795.80
5 - 9₪ 775.89
10+₪ 771.22
You may be interested in

Technical documents

Specifications

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Actuator Included

No

IP Rating

IP40

Length

65mm

Width

30mm

Depth

30mm

IP Rating

IP40

Width

30mm

Width

30mm

Country of Origin

France

Product details

Electromagnetic safety locks

Designed to control the opening of mobile machine guards using an electrical signal or to act as trigger stops for a variety of applications.
Power-on locking: bolt extends when power is on, retracts as a cut-off via a built-in spring return.
Power-off locking: bolt retracts when power is on, extends as a cut-off via a built-in spring return.
The 8.458 and 8.25 series locks are fitted with a positive control safety opening switch that detects the position of the bolt. When installed in compliance with standard EN 1088, they contribute to the safe running of machines that continue to pose a danger after the operator has stopped working (EN 292).
Examples: safety position locks for mobile casings or access gates to restricted areas (high-inertia moving machines, robotic development areas, tooling centres, handling gantries, sources of radiation etc.).

Standards

EN 292, EN 60947-5-1 except for 810B528 and 810BM28

Electric Shotbolt

You may be interested in