Mean Well Embedded Switch Mode Power Supply SMPS, USP-500-12, 12V dc, 42A, 396W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 424-623Brand: Mean WellManufacturers Part No.: USP-500-12
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

42A

Power Rating

396W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

254mm

Width

127mm

Depth

41mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

USP-500 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 90%, long life and high reliability
Miniature size, high power density
Low profile - 41mm high
High operating temperature up to 70°C
Easy installation - screw terminals
Adjustable output voltage (±10%)
DC OK Signal
Remote sense
Remote ON-OFF control
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Stock information temporarily unavailable.

₪ 2,119.29

₪ 2,119.29 Each (ex VAT)

₪ 2,479.57

₪ 2,479.57 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, USP-500-12, 12V dc, 42A, 396W, 1 Output, 127 → 370 V dc, 90

₪ 2,119.29

₪ 2,119.29 Each (ex VAT)

₪ 2,479.57

₪ 2,479.57 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, USP-500-12, 12V dc, 42A, 396W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 2,119.29
5 - 9₪ 2,098.60
10 - 24₪ 2,076.21
25 - 49₪ 2,052.34
50+₪ 1,916.68

Technical documents

Specifications

Output Voltage

12V dc

Output Current

42A

Power Rating

396W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

254mm

Width

127mm

Depth

41mm

Efficiency

90%

Minimum Temperature

-20°C

Weight

1.6kg

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

USP-500 Series Single Output Power Supply With PFC Function

Very high efficiency - up to 90%, long life and high reliability
Miniature size, high power density
Low profile - 41mm high
High operating temperature up to 70°C
Easy installation - screw terminals
Adjustable output voltage (±10%)
DC OK Signal
Remote sense
Remote ON-OFF control
Power factor correction to EN 61000-3-2
EMC compliance to EN 55022 Class B
Short circuit, overload over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1