Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Mean Well Embedded Switch Mode Power Supply SMPS, USP-225-24, 24V dc, 9.4A, 225.6W, 1 Output, 127 → 370 V dc, 90

RS Stock No.: 678-3736Brand: Mean WellManufacturers Part No.: USP-225-24
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

9.4A

Power Rating

225.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

202mm

Width

101.5mm

Depth

38mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

850g

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

225W, USP-225 Series, Universal Input, U-Bracket, Single Output

Universal AC input / Full range
Built in active PFC circuit compliance to EN61000-3-2
Protections: Short circuit, Overload, Over voltage, Over temperature
Free air convection for 150W and forced air convection for 225W
High power density 4.7W/in³
Active AC surge current limiting
U-bracket low profile:38mm

Approvals

UL, TUV, CB.

Stock information temporarily unavailable.

₪ 848.36

₪ 848.36 Each (ex VAT)

₪ 992.58

₪ 992.58 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, USP-225-24, 24V dc, 9.4A, 225.6W, 1 Output, 127 → 370 V dc, 90

₪ 848.36

₪ 848.36 Each (ex VAT)

₪ 992.58

₪ 992.58 Each (inc. VAT)

Mean Well Embedded Switch Mode Power Supply SMPS, USP-225-24, 24V dc, 9.4A, 225.6W, 1 Output, 127 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 848.36
5 - 9₪ 840.20
10 - 24₪ 831.28
25 - 49₪ 821.88
50+₪ 767.92

Technical documents

Specifications

Output Voltage

24V dc

Output Current

9.4A

Power Rating

225.6W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

U Bracket

Length

202mm

Width

101.5mm

Depth

38mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

850g

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

225W, USP-225 Series, Universal Input, U-Bracket, Single Output

Universal AC input / Full range
Built in active PFC circuit compliance to EN61000-3-2
Protections: Short circuit, Overload, Over voltage, Over temperature
Free air convection for 150W and forced air convection for 225W
High power density 4.7W/in³
Active AC surge current limiting
U-bracket low profile:38mm

Approvals

UL, TUV, CB.