MEAN WELL DC-DC Converter, 48V dc/ 10.5A Output, 72 → 144 V dc Input, 500W, Chassis Mount, +60°C Max Temp -20°C

RS Stock No.: 678-3663Brand: MEAN WELLManufacturers Part No.: SD-500H-48Distrelec Article No.: 16926281
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

72 → 144 V dc

Power Rating

500W

Input Voltage Nominal

96 V dc

Output Current

10.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

46 → 60V

Isolation Voltage

2kV ac

Width

115mm

Depth

50mm

Length

215mm

Load Regulation

±0.5%

Minimum Temperature

-20°C

Efficiency

90%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16926281

Country of Origin

Taiwan, Province Of China

Product details

SD- 500 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Ultra-wide 4:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in fan
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation

Approvals

CB, TUV

Standards

IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,692.81

₪ 1,692.81 Each (ex VAT)

₪ 1,980.59

₪ 1,980.59 Each (inc. VAT)

MEAN WELL DC-DC Converter, 48V dc/ 10.5A Output, 72 → 144 V dc Input, 500W, Chassis Mount, +60°C Max Temp -20°C

₪ 1,692.81

₪ 1,692.81 Each (ex VAT)

₪ 1,980.59

₪ 1,980.59 Each (inc. VAT)

MEAN WELL DC-DC Converter, 48V dc/ 10.5A Output, 72 → 144 V dc Input, 500W, Chassis Mount, +60°C Max Temp -20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,692.81
5 - 9₪ 1,676.20
10 - 24₪ 1,658.36
25 - 49₪ 1,639.22
50+₪ 1,530.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

48V dc

Input Voltage Range

72 → 144 V dc

Power Rating

500W

Input Voltage Nominal

96 V dc

Output Current

10.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

46 → 60V

Isolation Voltage

2kV ac

Width

115mm

Depth

50mm

Length

215mm

Load Regulation

±0.5%

Minimum Temperature

-20°C

Efficiency

90%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Distrelec Product Id

16926281

Country of Origin

Taiwan, Province Of China

Product details

SD- 500 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Ultra-wide 4:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in fan
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation

Approvals

CB, TUV

Standards

IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more