Technical documents
Specifications
Brand
Mean WellOutput Voltage
±5 V dc, ±12 V dc
Output Current
2 A, 4 A, 15 A, 600 mA
Power Rating
150W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
76%
Minimum Temperature
-10°C
Weight
1.1kg
Maximum Temperature
+60°C
Product details
QP-150 Series Quad Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
₪ 1,787.56
₪ 1,787.56 Each (ex VAT)
₪ 2,091.45
₪ 2,091.45 Each (inc. VAT)
1
₪ 1,787.56
₪ 1,787.56 Each (ex VAT)
₪ 2,091.45
₪ 2,091.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 1,787.56 |
5 - 9 | ₪ 1,724.66 |
10 - 24 | ₪ 1,658.92 |
25 - 49 | ₪ 1,517.00 |
50+ | ₪ 1,324.66 |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
±5 V dc, ±12 V dc
Output Current
2 A, 4 A, 15 A, 600 mA
Power Rating
150W
Number of Outputs
4
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
76%
Minimum Temperature
-10°C
Weight
1.1kg
Maximum Temperature
+60°C
Product details
QP-150 Series Quad Output Power Supply With PFC Function
High efficiency, long life and high reliability
Built-in fan
Easy installation - screw terminals
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1