Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

MEAN WELL Embedded Switch Mode Power Supply SMPS, MPD-45B, 5 V dc, 24 V dc, 1.2 A, 3.2 A, 44.8W, Dual Output, 127

RS Stock No.: 753-7663Brand: Mean WellManufacturers Part No.: MPD-45B
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

1.2 A, 3.2 A

Power Rating

44.8W

Number of Outputs

2

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

28mm

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C

Product details

Mean Well 45W Medical Open Frame AC-DC Power Supply - MPS-45 MPD-45 MPT-45 Series

A range of single output, dual output and triple output 45W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval IEC60601-1
Max output power of 52W achievable with 18 CFM min forced air convection (apart from 753-7631 which is 35W)
Convection cooled
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved

Stock information temporarily unavailable.

₪ 553.11

₪ 553.11 Each (ex VAT)

₪ 647.14

₪ 647.14 Each (inc. VAT)

MEAN WELL Embedded Switch Mode Power Supply SMPS, MPD-45B, 5 V dc, 24 V dc, 1.2 A, 3.2 A, 44.8W, Dual Output, 127

₪ 553.11

₪ 553.11 Each (ex VAT)

₪ 647.14

₪ 647.14 Each (inc. VAT)

MEAN WELL Embedded Switch Mode Power Supply SMPS, MPD-45B, 5 V dc, 24 V dc, 1.2 A, 3.2 A, 44.8W, Dual Output, 127
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 553.11
5 - 9₪ 533.74
10 - 24₪ 513.66
25 - 49₪ 492.63
50+₪ 470.74

Technical documents

Specifications

Output Voltage

5 V dc, 24 V dc

Output Current

1.2 A, 3.2 A

Power Rating

44.8W

Number of Outputs

2

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

28mm

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C

Product details

Mean Well 45W Medical Open Frame AC-DC Power Supply - MPS-45 MPD-45 MPT-45 Series

A range of single output, dual output and triple output 45W open frame AC-DC switch mode power supplies with universal AC input and medical approval to IEC60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.

Universal AC input
Medical approval IEC60601-1
Max output power of 52W achievable with 18 CFM min forced air convection (apart from 753-7631 which is 35W)
Convection cooled
High efficiency of up to 78%
Low leakage current of <0.3mA
Short circuit, overload and over voltage protection
Fixed switching frequency at 45 KHz
100% full load burn-in test
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B
Harmonic current compliance to EN61000-3-2,-3

Approvals

cULus, TUV, CB, CE

Standards

UL2601-1, TUV EN60601-1, IEC60601-1 approved