Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

MEAN WELL, 50 → 100V Output, 70W Output, 700mA Output, Constant Current

RS Stock No.: 771-7758Brand: Mean WellManufacturers Part No.: HLG-60H-C700B
brand-logo
View all in LED Drivers

Technical documents

Specifications

Output Voltage

50 → 100V

Maximum Output Power

70W

Output Current

700mA

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Current

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

Taiwan, Province Of China

Product details

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

MEAN WELL, 50 → 100V Output, 70W Output, 700mA Output, Constant Current

P.O.A.

MEAN WELL, 50 → 100V Output, 70W Output, 700mA Output, Constant Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

50 → 100V

Maximum Output Power

70W

Output Current

700mA

Input Voltage

127 → 431 V dc, 90 → 305 V ac

Operation

Constant Current

Dimming Operation

1-10 V PWM Resistance

AC or DC Input Voltage

AC, DC

IP Rating

IP67

Voltage Rating

127 → 431 V dc, 90 → 305 V ac

Country of Origin

Taiwan, Province Of China

Product details

Mean Well LED Drivers, Constant Current

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more