Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

MEAN WELL 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output

RS Stock No.: 117-6586Brand: MEAN WELLManufacturers Part No.: GST36E12-P1JDistrelec Article No.: 30042793
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Cable Length

1m

MTBF

692.3kh

Standards Met

CB, CE, EN 55022 Class B, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, GS, MIL-HDBK-217F, TUV EN 60950-1, VI

Type

AC/DC Adapter

Width

54mm

Load Regulation

±3%

Length

79mm

Series

GST36E

Depth

33mm

Minimum Temperature

-30°C

Distrelec Product Id

30042793

Product details

Mean Well GST36E Series Plug-In Power Supply

Mean Well GST36E series of industrial 36 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST36E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 90%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST36E series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole Euro plug.
•Class 2 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
•Operating temperature of up to +70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EU ErP & CoC V.5.

Mean Well Plug-In Power Supply

Stock information temporarily unavailable.

₪ 225.33

₪ 225.33 Each (ex VAT)

₪ 263.64

₪ 263.64 Each (inc. VAT)

MEAN WELL 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output

₪ 225.33

₪ 225.33 Each (ex VAT)

₪ 263.64

₪ 263.64 Each (inc. VAT)

MEAN WELL 36W Plug-In AC/DC Adapter 12V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 225.33
5 - 9₪ 217.53
10 - 24₪ 209.49
25 - 49₪ 201.00
50+₪ 192.32

Technical documents

Specifications

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

3A

Maximum Temperature

+70°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

36W

Cable Length

1m

MTBF

692.3kh

Standards Met

CB, CE, EN 55022 Class B, EN 61000-3-2,3, EN 61000-4-2,3,4,5,6,8,11, GS, MIL-HDBK-217F, TUV EN 60950-1, VI

Type

AC/DC Adapter

Width

54mm

Load Regulation

±3%

Length

79mm

Series

GST36E

Depth

33mm

Minimum Temperature

-30°C

Distrelec Product Id

30042793

Product details

Mean Well GST36E Series Plug-In Power Supply

Mean Well GST36E series of industrial 36 W power supplies offer a highly reliable desktop styled solution to a wide variety of power management solutions. The GST36E series comes equipped with a 2 pole Euro AC inlet, allowing for an input range of 85 V ac to 264 V ac. This series of power supplies boast an efficiency rating of up to 90%, coupled with an extremely low no-load consumption rating of below 0.075 W.
The Mean Well GST36E series is a series of power supplies well suited for both consumer & industrial power solutions.

Features and Benefits
•Level VI energy efficiency rating.
•2 pole Euro plug.
•Class 2 power with earth pin.
•Fully enclosed casing, constructed to adhere to 94V-0 flame retardant standards.
•Equipped with industry standard protection, such as short circuit, overload & over voltage.
•LED indication of power status.
•Operating temperature of up to +70°C.



Typical Applications
•Industrial equipment.
•Telecoms devices.
•Office facilities.
•Consumer electronic devices.

Standards

EU ErP & CoC V.5.

Mean Well Plug-In Power Supply