Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

MEAN WELL Switching Power Supply, EPP-500-48, 48V dc, 6.7A, 321.6 (Convection) W, 499.2 (25CFM) W, 1 Output, 113

RS Stock No.: 192-4071Brand: MEAN WELLManufacturers Part No.: EPP-500-48Distrelec Article No.: 30372354
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

6.7 A, 10.4A

Power Rating

321.6 (Convection) W, 499.2 (25CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

40mm

Efficiency

94 (Typ.)%

Series

EPP-500

Minimum Temperature

-30°C

Weight

460g

Maximum Temperature

+70°C

Distrelec Product Id

30372354

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

MEAN WELL Switching Power Supply, EPP-500-48, 48V dc, 6.7A, 321.6 (Convection) W, 499.2 (25CFM) W, 1 Output, 113

P.O.A.

MEAN WELL Switching Power Supply, EPP-500-48, 48V dc, 6.7A, 321.6 (Convection) W, 499.2 (25CFM) W, 1 Output, 113
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

6.7 A, 10.4A

Power Rating

321.6 (Convection) W, 499.2 (25CFM) W

Number of Outputs

1

Input Voltage

113 → 370 V dc, 80 → 264 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

40mm

Efficiency

94 (Typ.)%

Series

EPP-500

Minimum Temperature

-30°C

Weight

460g

Maximum Temperature

+70°C

Distrelec Product Id

30372354

Country of Origin

China