Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
6.3 A, 8.5 A
Power Rating
75.6W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
91%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
200g
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Mean WellOutput Voltage
12V dc
Output Current
6.3 A, 8.5 A
Power Rating
75.6W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
91%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
200g
Country of Origin
China