MEAN WELL DDR-30 DC-DC Converter, 24V dc/ 1.25A Output, 30W, DIN Rail Mount, +85°C Max Temp -40°C Min Temp

Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Power Rating
30W
Output Current
1.25A
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Voltage Adjustment Range
21.6 → 28V
Width
35mm
Depth
54.5mm
Series
DDR-30
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Distrelec Product Id
30134132
Country of Origin
China
₪ 269.97
₪ 269.97 Each (ex VAT)
₪ 315.86
₪ 315.86 Each (inc. VAT)
1
₪ 269.97
₪ 269.97 Each (ex VAT)
₪ 315.86
₪ 315.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 269.97 |
5 - 9 | ₪ 265.71 |
10 - 24 | ₪ 261.56 |
25 - 49 | ₪ 254.49 |
50+ | ₪ 249.68 |
Technical documents
Specifications
Brand
Mean WellOutput Voltage
24V dc
Power Rating
30W
Output Current
1.25A
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Voltage Adjustment Range
21.6 → 28V
Width
35mm
Depth
54.5mm
Series
DDR-30
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Distrelec Product Id
30134132
Country of Origin
China