Technical documents
Specifications
Brand
MaxLinearIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Dimensions
9.9 x 3.9 x 1.65mm
Height
1.65mm
Width
3.9mm
Length
9.9mm
Product details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
RS-232 Line Drivers and Receivers
₪ 43.28
₪ 8.655 Each (In a Pack of 5) (ex VAT)
₪ 50.64
₪ 10.126 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 43.28
₪ 8.655 Each (In a Pack of 5) (ex VAT)
₪ 50.64
₪ 10.126 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₪ 8.655 | ₪ 43.28 |
50 - 95 | ₪ 7.23 | ₪ 36.15 |
100 - 245 | ₪ 6.69 | ₪ 33.45 |
250 - 495 | ₪ 6.345 | ₪ 31.72 |
500+ | ₪ 5.97 | ₪ 29.85 |
Technical documents
Specifications
Brand
MaxLinearIC Type
Line Transceiver IC
Input Type
Single Ended
Number of Transmitters
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Minimum Operating Temperature
-40 °C
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Temperature
+85 °C
Dimensions
9.9 x 3.9 x 1.65mm
Height
1.65mm
Width
3.9mm
Length
9.9mm
Product details
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement