Technical documents
Specifications
Brand
Maxim IntegratedPin Count
6
Mounting Type
Surface Mount
Input Signal Type
TTL/CMOS
Package Type
SOT-23
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
1
Dimensions
3 x 1.75 x 1.3mm
Maximum Operating Temperature
+85 °C
Height
1.3mm
Length
3mm
Turn-On Time
60ns
Maximum Power Dissipation
571 mW
P.O.A.
Each (On a Reel of 2500) (ex VAT)
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedPin Count
6
Mounting Type
Surface Mount
Input Signal Type
TTL/CMOS
Package Type
SOT-23
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
1
Dimensions
3 x 1.75 x 1.3mm
Maximum Operating Temperature
+85 °C
Height
1.3mm
Length
3mm
Turn-On Time
60ns
Maximum Power Dissipation
571 mW