Technical documents
Specifications
Brand
Maxim IntegratedPower Supply Type
Single
Typical Single Supply Voltage
3.3 V
Typical Dual Supply Voltage
3.3V
Number of Channels per Chip
2
Typical Gain Bandwidth Product
300MHz
Package Type
WLP
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
MAX40213AWA+T Maxim Integrated, Transimpedance Amplifier 3.3 V 2-Channel 300MHz 8-Pin WLP
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
MAX40213AWA+T Maxim Integrated, Transimpedance Amplifier 3.3 V 2-Channel 300MHz 8-Pin WLP
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedPower Supply Type
Single
Typical Single Supply Voltage
3.3 V
Typical Dual Supply Voltage
3.3V
Number of Channels per Chip
2
Typical Gain Bandwidth Product
300MHz
Package Type
WLP
Pin Count
8