Technical documents
Specifications
Brand
Maxim IntegratedLogic Family
LVCMOS, LVTTL
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Output Type
3 State
Pin Count
8
Logic Function
Voltage Level Translator
Dimensions
3 x 1.75 x 1.3mm
Maximum Low Level Output Current
.02mA
Maximum High Level Output Current
-0.02mA
Translation
BiCMOS
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
1600ns
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Product details
Line Drivers, Maxim Integrated
₪ 25.41
₪ 25.41 Each (ex VAT)
₪ 29.73
₪ 29.73 Each (inc. VAT)
Standard
1
₪ 25.41
₪ 25.41 Each (ex VAT)
₪ 29.73
₪ 29.73 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | ₪ 25.41 |
25 - 124 | ₪ 13.10 |
125+ | ₪ 12.68 |
Technical documents
Specifications
Brand
Maxim IntegratedLogic Family
LVCMOS, LVTTL
Mounting Type
Surface Mount
Number of Elements per Chip
2
Package Type
SOT-23
Output Type
3 State
Pin Count
8
Logic Function
Voltage Level Translator
Dimensions
3 x 1.75 x 1.3mm
Maximum Low Level Output Current
.02mA
Maximum High Level Output Current
-0.02mA
Translation
BiCMOS
Propagation Delay Test Condition
50pF
Maximum Propagation Delay Time @ Maximum CL
1600ns
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Product details