Technical documents
Specifications
Brand
Maxim IntegratedFamily Name
MCU
Package Type
TQFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex
Data Bus Width
32bit
Program Memory Size
1000 kB
Maximum Frequency
100MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
P.O.A.
Maxim Integrated, 32bit ARM Cortex, MCU Microcontroller, 100MHz, 1000 kB Flash, 40-Pin TQFN
Select packaging type
Standard
1
P.O.A.
Maxim Integrated, 32bit ARM Cortex, MCU Microcontroller, 100MHz, 1000 kB Flash, 40-Pin TQFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Maxim IntegratedFamily Name
MCU
Package Type
TQFN
Mounting Type
Surface Mount
Pin Count
40
Device Core
ARM Cortex
Data Bus Width
32bit
Program Memory Size
1000 kB
Maximum Frequency
100MHz
Program Memory Type
Flash