Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Maxim Integrated MAX1606EUA+ uMAX Display Driver, 8 Pin, (Maximum) 5.5 V

RS Stock No.: 190-5949PBrand: Maxim IntegratedManufacturers Part No.: MAX1606EUA+
brand-logo
View all in Display Drivers

Technical documents

Specifications

Package Type

uMAX

Display Type

LCD

Maximum Clock Frequency

500KHz

Number of Pins

8

Supply Voltage

(Maximum) 5.5 V

Maximum Supply Current

320µA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3.1mm

Height

0.95mm

Length

3.1mm

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Maxim Integrated MAX1606EUA+ uMAX Display Driver, 8 Pin, (Maximum) 5.5 V
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Maxim Integrated MAX1606EUA+ uMAX Display Driver, 8 Pin, (Maximum) 5.5 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

uMAX

Display Type

LCD

Maximum Clock Frequency

500KHz

Number of Pins

8

Supply Voltage

(Maximum) 5.5 V

Maximum Supply Current

320µA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+85°C

Width

3.1mm

Height

0.95mm

Length

3.1mm