Maxim Integrated MAX15157DATJ+, Buck Controller 1 MHz 32-Pin, TQFN

RS Stock No.: 231-6779Brand: Maxim IntegratedManufacturers Part No.: MAX15157DATJ+
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Width

5mm

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Maxim Integrated MAX15157DATJ+, Buck Controller 1 MHz 32-Pin, TQFN
Select packaging type

P.O.A.

Maxim Integrated MAX15157DATJ+, Buck Controller 1 MHz 32-Pin, TQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Controller Type

Buck Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Width

5mm

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more