Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Maxim Integrated MAX1044ESA+, 1 Linear Voltage, Voltage Regulator 0.02 (Typ.)A 8-Pin, SO

RS Stock No.: 191-6825PBrand: Maxim IntegratedManufacturers Part No.: MAX1044ESA+
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

0.02 (Typ.)A

Regulator Type

Linear Voltage

Number of Outputs

1

Polarity

Negative

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

10 V

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Maxim Integrated MAX1044ESA+, 1 Linear Voltage, Voltage Regulator 0.02 (Typ.)A 8-Pin, SO
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Maxim Integrated MAX1044ESA+, 1 Linear Voltage, Voltage Regulator 0.02 (Typ.)A 8-Pin, SO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

0.02 (Typ.)A

Regulator Type

Linear Voltage

Number of Outputs

1

Polarity

Negative

Mounting Type

Surface Mount

Package Type

SO

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

10 V

Width

4mm

Length

5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more