Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Mascot 18W Plug-In AC/DC Adapter 12V ac Output, 1.5A Output

RS Stock No.: 400-6608Brand: MascotManufacturers Part No.: 9780000047
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

Length

74mm

Width

58mm

Depth

47mm

Minimum Temperature

-10°C

Type

AC/AC Adapter

Country of Origin

China

Product details

2-Pin Euro AC Adaptors

Plugs directly into a standard 2 pin Euro socket
2m (approx) output lead with interchangeable connectors
Supplied with 2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950

Stock information temporarily unavailable.

₪ 241.22

₪ 241.22 Each (ex VAT)

₪ 282.23

₪ 282.23 Each (inc. VAT)

Mascot 18W Plug-In AC/DC Adapter 12V ac Output, 1.5A Output

₪ 241.22

₪ 241.22 Each (ex VAT)

₪ 282.23

₪ 282.23 Each (inc. VAT)

Mascot 18W Plug-In AC/DC Adapter 12V ac Output, 1.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 241.22
5 - 9₪ 233.19
10 - 24₪ 224.70
25 - 49₪ 216.09
50+₪ 206.90

Technical documents

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V ac

Input Voltage

230V ac

Output Current

1.5A

Maximum Temperature

+40°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Cable Length

2m

Length

74mm

Width

58mm

Depth

47mm

Minimum Temperature

-10°C

Type

AC/AC Adapter

Country of Origin

China

Product details

2-Pin Euro AC Adaptors

Plugs directly into a standard 2 pin Euro socket
2m (approx) output lead with interchangeable connectors
Supplied with 2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950