Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mascot 290W PC Power Supply, 230V dc Input, 48V dc Output

RS Stock No.: 286-1739Brand: MascotManufacturers Part No.: 8921480000Distrelec Article No.: 16984686
brand-logo
View all in PC Power Supplies

Technical documents

Specifications

Brand

Mascot

Input Voltage

230V dc

Output Voltage

48V dc

Power Rating

290W

Output Current

6A

Number of Outputs

1

Distrelec Product Id

16984686

Country of Origin

Estonia

Stock information temporarily unavailable.

P.O.A.

Mascot 290W PC Power Supply, 230V dc Input, 48V dc Output

P.O.A.

Mascot 290W PC Power Supply, 230V dc Input, 48V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Mascot

Input Voltage

230V dc

Output Voltage

48V dc

Power Rating

290W

Output Current

6A

Number of Outputs

1

Distrelec Product Id

16984686

Country of Origin

Estonia