Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mascot 6W Plug-In AC/DC Adapter 9V dc Output, 666mA Output

RS Stock No.: 224-3811Brand: MascotManufacturers Part No.: 8511000166
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

666mA

Maximum Temperature

+35°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.7m

Depth

57mm

Minimum Temperature

-20°C

Width

51mm

Type

AC/DC Adapter

Length

95mm

Country of Origin

Norway

Product details

3-Pin 13A, Unregulated & Regulated

Plugs directly into a standard 3 pin 13A mains socket
230V ac ±10% 50//60 Hz input
Regulated or unregulated output options
Regulated models have a continuously adjustable output voltage
Model 8713 (stk no. 224-3849) is medically approved to EN60601
Model 8717 (stk no. 363-5104) features a 'switch mode' secondary
1.7m (approx.) lead fitted with a 2.1mm power plug (centre + outside common)
Operating temperature -20 to +35°C

Stock information temporarily unavailable.

₪ 346.94

₪ 346.94 Each (ex VAT)

₪ 405.92

₪ 405.92 Each (inc. VAT)

Mascot 6W Plug-In AC/DC Adapter 9V dc Output, 666mA Output

₪ 346.94

₪ 346.94 Each (ex VAT)

₪ 405.92

₪ 405.92 Each (inc. VAT)

Mascot 6W Plug-In AC/DC Adapter 9V dc Output, 666mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 346.94
5 - 9₪ 335.01
10 - 24₪ 322.80
25 - 49₪ 309.84
50+₪ 296.50

Technical documents

Specifications

Brand

Mascot

Adapter Type

Plug-In Adapter

Plug Type

Type G

Output Voltage

9V dc

Input Voltage

230V ac

Output Current

666mA

Maximum Temperature

+35°C

Output Connector

Interchangeable

Input Connector

UK Plug

Number of Outputs

1

Power Rating

6W

Cable Length

1.7m

Depth

57mm

Minimum Temperature

-20°C

Width

51mm

Type

AC/DC Adapter

Length

95mm

Country of Origin

Norway

Product details

3-Pin 13A, Unregulated & Regulated

Plugs directly into a standard 3 pin 13A mains socket
230V ac ±10% 50//60 Hz input
Regulated or unregulated output options
Regulated models have a continuously adjustable output voltage
Model 8713 (stk no. 224-3849) is medically approved to EN60601
Model 8717 (stk no. 363-5104) features a 'switch mode' secondary
1.7m (approx.) lead fitted with a 2.1mm power plug (centre + outside common)
Operating temperature -20 to +35°C