Mascot Embedded Switch Mode Power Supply SMPS, 6008000042, 12V dc, 5A, 60W, 1 Output, 187 → 264 V ac, 93.5

RS Stock No.: 224-4038Brand: MascotManufacturers Part No.: 6008000042
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Brand

Mascot

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

1

Input Voltage

187 → 264 V ac, 93.5 → 132 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

165mm

Width

40mm

Depth

128mm

Efficiency

83%

Minimum Temperature

0°C

Weight

550g

Maximum Temperature

+50°C

Country of Origin

Norway

Product details

60W Selectable Input, Single Output, SEE-60-08 TE Series

Euro-cassette switch mode power supplies
100kHz MOSFET design
Applications include industrial control, communications and instrumentation etc.
CE marked and manufactured in accordance with EN60950
High efficiency 83% nom
115/230Vac selectable input
Integral EMI filter to VDE level B
Adjustable output voltage
Adjustable overvoltage protection
Remote on/off control & sense
Short circuit protection
Full load at 50°C ambient
LED power-on indicator

Approvals

UL Recognised

Stock information temporarily unavailable.

₪ 1,991.58

₪ 1,991.58 Each (ex VAT)

₪ 2,330.15

₪ 2,330.15 Each (inc. VAT)

Mascot Embedded Switch Mode Power Supply SMPS, 6008000042, 12V dc, 5A, 60W, 1 Output, 187 → 264 V ac, 93.5

₪ 1,991.58

₪ 1,991.58 Each (ex VAT)

₪ 2,330.15

₪ 2,330.15 Each (inc. VAT)

Mascot Embedded Switch Mode Power Supply SMPS, 6008000042, 12V dc, 5A, 60W, 1 Output, 187 → 264 V ac, 93.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,991.58
5 - 9₪ 1,921.82
10 - 24₪ 1,848.80
25 - 49₪ 1,773.09
50+₪ 1,694.22

Technical documents

Specifications

Brand

Mascot

Output Voltage

12V dc

Output Current

5A

Power Rating

60W

Number of Outputs

1

Input Voltage

187 → 264 V ac, 93.5 → 132 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

165mm

Width

40mm

Depth

128mm

Efficiency

83%

Minimum Temperature

0°C

Weight

550g

Maximum Temperature

+50°C

Country of Origin

Norway

Product details

60W Selectable Input, Single Output, SEE-60-08 TE Series

Euro-cassette switch mode power supplies
100kHz MOSFET design
Applications include industrial control, communications and instrumentation etc.
CE marked and manufactured in accordance with EN60950
High efficiency 83% nom
115/230Vac selectable input
Integral EMI filter to VDE level B
Adjustable output voltage
Adjustable overvoltage protection
Remote on/off control & sense
Short circuit protection
Full load at 50°C ambient
LED power-on indicator

Approvals

UL Recognised