Mascot Quasi Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output

RS Stock No.: 735-0709Brand: MascotManufacturers Part No.: 2984120029
brand-logo
View all in Power Inverters

Technical documents

Specifications

Brand

Mascot

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

European Plug

Efficiency

90%

MTBF

60000h

Length

148.5mm

Width

127.5mm

Depth

66mm

Weight

770g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

Product details

Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets

Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.

10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter

Standards

EN 60950

Stock information temporarily unavailable.

₪ 947.37

₪ 947.37 Each (ex VAT)

₪ 1,108.42

₪ 1,108.42 Each (inc. VAT)

Mascot Quasi Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output

₪ 947.37

₪ 947.37 Each (ex VAT)

₪ 1,108.42

₪ 1,108.42 Each (inc. VAT)

Mascot Quasi Sine Wave 150W Power Inverter, 12V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 947.37
5 - 9₪ 914.76
10 - 24₪ 880.60
25 - 49₪ 845.16
50+₪ 808.16

Technical documents

Specifications

Brand

Mascot

Input Voltage

12V dc

Output Voltage

230V ac

Output Power Continuous

150W

Output Power Intermittent

300W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

European Plug

Efficiency

90%

MTBF

60000h

Length

148.5mm

Width

127.5mm

Depth

66mm

Weight

770g

Minimum Temperature

0°C

Maximum Temperature

+30°C

Country of Origin

Taiwan, Province Of China

Product details

Modified Sine Wave, 120 to 1500W 3 Pin UK, 2 Pin Euro or Schuko Output Sockets

Modified sine wave DC/AC inverters with EU or UK output socket. These modified sine wave DC/AC inverters are 'E' approved for vehicle applications, have a compact design and are short circuit protected.

10 to 15Vdc or 20 to 30Vdc input
Input connection via screw terminals (model 9985, 9986 and 9987 - model 9985 also supplied with a set of battery leads), battery clips (model 2985) or cigar plug (model 9984 and 2984)
Choice of 3-pin UK, 2-pin Euro or Schuko output socket options
'E' approved for vehicle applications
Low battery shut down
Low battery alarm
Input overvoltage, over temperature and overload protection
Short circuit proof
Illuminated on/off switch
Harmonic compliance to EN 61000
Ideal for powering mobile office equipment, small power tools, appliances and emergency power applications
A separate remote control (stock no. 397-9735) allows models 9987 and 9988 inverters to be switched on or off from up to 5m away, and plugs directly into the inverter

Standards

EN 60950