MARTOR Steel Flat Safety Knife Blade, 26 x 18.5 x 0.4 mm, 10 per Package

RS Stock No.: 266-2120Brand: MARTORManufacturers Part No.: M10002
brand-logo
View all in Knife Blades

Technical documents

Specifications

Brand

MARTOR

Blade Size

26 x 18.5 x 0.4 mm

Blade Shape

Flat

Material

Steel

Heavy Duty

Yes

Blade Type

Safety Knife Blade

Blade Width

18.5 mm

Number of Pieces

10

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

MARTOR Steel Flat Safety Knife Blade, 26 x 18.5 x 0.4 mm, 10 per Package

P.O.A.

Each (In a Pack of 10) (ex VAT)

MARTOR Steel Flat Safety Knife Blade, 26 x 18.5 x 0.4 mm, 10 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

MARTOR

Blade Size

26 x 18.5 x 0.4 mm

Blade Shape

Flat

Material

Steel

Heavy Duty

Yes

Blade Type

Safety Knife Blade

Blade Width

18.5 mm

Number of Pieces

10

Country of Origin

Germany