Martindale ET5 Multifunction Tester

RS Stock No.: 788-4580Brand: MartindaleManufacturers Part No.: ET5
brand-logo
View all in Multifunction Testers

Technical documents

Specifications

Model Number p

ET5

Model Number (p)

ET5

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Power Source

Battery

Width

51mm

Length

202.5mm

Dimensions

202.5 x 51 x 44mm

Minimum Operating Temperature

0°C

Height

44mm

Weight

200g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

ET5 Electrical Tester

The Martindale ET5 is a compact electrical tester for measuring voltage, resistance and current. The electrical tester has all the same useful functions as the ET4 but with the additional features of capacitance, temperature and duty cycle. The ET5 is a more advanced model that is ideal for electricians and professionals due to its wider range of measurements and more advanced features.

The ET5's intuitive interface and large, clear LCD display make it effortlessly operated, even in dimly lit environments. Its intuitive menu navigation and user-friendly icons simplify even the most complex testing procedures.

The ET5 offers an array of features that empower users to perform comprehensive electrical safety assessments with unparalleled precision and efficiency.

Features include:

AC / DC Current: 0.1A to 200A
AC / DC Voltage: 0.1mV to 600V
Resistance: 0.1Ω to 50MΩ
Frequency: 30Hz to 400Hz
Continuity: 0.1Ω to 500Ω, buzz at <30Ω
Diode Test: 1mV to 2V
Non-Contact Voltage Indicator: 70V to 600V
Temperature Measurement: -35°C to +500°C
Duty Cycle
Capcitance
Fork maximum conductor size: 15mm diameter
Power: 9V PP3 Alkaline (included)
Dimensions: 202 x 51 x 44 mm
Weight: 200g (battery included)

SAFETY

Conforms to BS EN 61010-1, BS EN 61010-2-032, CAT III 600 V
Class II, Double Insulation
Pollution Degree 2, indoor use

EMC

Conforms to BS EN 61326-1

Supplied with

TL17 test leads, 9V battery, K type thermocouple and instructions

Stock information temporarily unavailable.

P.O.A.

Martindale ET5 Multifunction Tester

Calibration type

P.O.A.

Martindale ET5 Multifunction Tester
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Model Number p

ET5

Model Number (p)

ET5

Maximum Voltage Measurement

600V ac

Test Type

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature

Power Source

Battery

Width

51mm

Length

202.5mm

Dimensions

202.5 x 51 x 44mm

Minimum Operating Temperature

0°C

Height

44mm

Weight

200g

Safety Category Level

CAT III

Safety Category Voltage

600V

Battery Type

9V

Safety Category

CAT III 600V

Display Type

LCD

Maximum Operating Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

ET5 Electrical Tester

The Martindale ET5 is a compact electrical tester for measuring voltage, resistance and current. The electrical tester has all the same useful functions as the ET4 but with the additional features of capacitance, temperature and duty cycle. The ET5 is a more advanced model that is ideal for electricians and professionals due to its wider range of measurements and more advanced features.

The ET5's intuitive interface and large, clear LCD display make it effortlessly operated, even in dimly lit environments. Its intuitive menu navigation and user-friendly icons simplify even the most complex testing procedures.

The ET5 offers an array of features that empower users to perform comprehensive electrical safety assessments with unparalleled precision and efficiency.

Features include:

AC / DC Current: 0.1A to 200A
AC / DC Voltage: 0.1mV to 600V
Resistance: 0.1Ω to 50MΩ
Frequency: 30Hz to 400Hz
Continuity: 0.1Ω to 500Ω, buzz at <30Ω
Diode Test: 1mV to 2V
Non-Contact Voltage Indicator: 70V to 600V
Temperature Measurement: -35°C to +500°C
Duty Cycle
Capcitance
Fork maximum conductor size: 15mm diameter
Power: 9V PP3 Alkaline (included)
Dimensions: 202 x 51 x 44 mm
Weight: 200g (battery included)

SAFETY

Conforms to BS EN 61010-1, BS EN 61010-2-032, CAT III 600 V
Class II, Double Insulation
Pollution Degree 2, indoor use

EMC

Conforms to BS EN 61326-1

Supplied with

TL17 test leads, 9V battery, K type thermocouple and instructions