Marquardt Button Microswitch, Solder Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 823-5009Brand: MarquardtManufacturers Part No.: 01080.0203-03
brand-logo
View all in Micro Switches

Technical documents

Specifications

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

≤1 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag

Case Material

PA Glass Fiber-Reinforced, PETP Glass Fiber-Reinforced

Operating Temperature Range

-40 → +125°C

Country of Origin

Tunisia

Product details

Marquardt Miniature Snap Action Switches - 1080 Series

Marquardt 1080 Series snap action single pole switches. The 1080 Series snap action switches are a miniature body switch with high switching capabilities of up to 16A. The Marquardt 1080 Series is designed to DIN41635A and has a contact resistance of <100mΩ with an insulation resistance of >100MΩ.

Contact distance <3mm
Bounce time <10ms
UL 94 V-0 flammability

Approvals

UL; CSA; ENEC

You may be interested in

₪ 40.06

₪ 40.06 Each (ex VAT)

₪ 46.87

₪ 46.87 Each (inc. VAT)

Marquardt Button Microswitch, Solder Terminal, 16 A @ 250 V ac, SPDT, IP40

₪ 40.06

₪ 40.06 Each (ex VAT)

₪ 46.87

₪ 46.87 Each (inc. VAT)

Marquardt Button Microswitch, Solder Terminal, 16 A @ 250 V ac, SPDT, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

≤1 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Material

Ag

Case Material

PA Glass Fiber-Reinforced, PETP Glass Fiber-Reinforced

Operating Temperature Range

-40 → +125°C

Country of Origin

Tunisia

Product details

Marquardt Miniature Snap Action Switches - 1080 Series

Marquardt 1080 Series snap action single pole switches. The 1080 Series snap action switches are a miniature body switch with high switching capabilities of up to 16A. The Marquardt 1080 Series is designed to DIN41635A and has a contact resistance of <100mΩ with an insulation resistance of >100MΩ.

Contact distance <3mm
Bounce time <10ms
UL 94 V-0 flammability

Approvals

UL; CSA; ENEC

You may be interested in