Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1250mm

RS Stock No.: 206-304Brand: ManorgaManufacturers Part No.: BRRAYOSLD201250D1
brand-logo
View all in Shelving Systems

Technical documents

Specifications

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number Of Shelves

12

Width

1250mm

Height

2000mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1250mm

P.O.A.

Manorga 12 Shelf Storage Rack System Shelving System, 2000mm x 1250mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Manorga

System

Storage Rack System

Type

Rack Mount Shelf

Number Of Shelves

12

Width

1250mm

Height

2000mm

Country of Origin

France