Hazardous Product

Makita DJR186RTE DJR186RTE Cordless Reciprocating Saw, 18V

RS Stock No.: 205-2397Brand: MakitaManufacturers Part No.: DJR186RTE
brand-logo
View all in Electric Saws

Technical documents

Specifications

Brand

Makita

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Maximum Speed

2800spm

Model Number

DJR186RTE

Plug Type

Type G - British 3-pin

Voltage Rating

18V

Battery Voltage

18V

Series

DJR186RTE

Weight

3.5 → 3.8kg

Battery Capacity

5Ah

Battery Type

Li-ion

Depth

81mm

Length

486mm

Height

233mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Makita DJR186RTE DJR186RTE Cordless Reciprocating Saw, 18V

P.O.A.

Makita DJR186RTE DJR186RTE Cordless Reciprocating Saw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Saw Type

Reciprocating Saw

Corded/Cordless

Cordless

Maximum Speed

2800spm

Model Number

DJR186RTE

Plug Type

Type G - British 3-pin

Voltage Rating

18V

Battery Voltage

18V

Series

DJR186RTE

Weight

3.5 → 3.8kg

Battery Capacity

5Ah

Battery Type

Li-ion

Depth

81mm

Length

486mm

Height

233mm

Country of Origin

China