Technical documents
Specifications
Brand
MakitaMultitool Accessory Type
Oscillating Blade Set
Multitool Type
Multi Cutter
For Use With
Multi-Cutter
Country of Origin
Switzerland
Product details
Makita B-3623 Multi Tool Plunge Cut Blade Set (4-piece)
Introducing the set of professional Multi Tool Plunge Cut Blades from Makita. This high-performance set has been designed to work with all types of oscillating multi cutters that use OIS interface. This kit is an ideal choice for plumbers, electricians or carpenters looking for a versatile and high-quality set of blades for smooth and clean cutting of wood, plastic, drywall or non-ferrous metal.
The set includes 4 plunge cutting blades:
B-21325 (TMA006) - 85mm / 3 1/4" - Wood and Metal
Recommended Use:
Cut-off door frame to length on the floor
Cut-out parquet/laminate flooring
Cut-off smaller mouldings to length
B-21353 (TMA009) - 28mm / 1 1/8" - Wood and Metal
Recommended Use:
Deep plunge cut in wood, abrasive wooden materials, plastics
Cut-off small non-ferrous metal pipes and profiles
Cut-off non-hardened nails and steel profiles with smaller dimensions
B-21369 (TMA010) - 32mm / 1 1/4" - Hard Wood
Recommended Use:
Plunge cut in laminated panels or hardwood
Cutting a recess in furniture components
Flush cutting wooden components
B-21428 (TMA016) - 20mm / 3/4" - Metal
Recommended Use:
Flush cutting in nails or copper pipe
Plunge cuts in plasterboard
Features and Benefits:
Manufactured from the high-quality, extra durable materials
Bi-material
Black finish
FAQs:
What does OIS mean?
The OIS is a 12-pin system that provides a secure and reliable connection between an oscillating multi-tool and an attached accessory. The 12-pin connection also allows for the attachments to be secured at 30° angular increments, for greater manoeuvrability and access in tighter workspaces.
Are blades available separately?
No, blades are not available separately.
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
₪ 448.66
₪ 448.66 Each (ex VAT)
₪ 524.93
₪ 524.93 Each (inc. VAT)
1
₪ 448.66
₪ 448.66 Each (ex VAT)
₪ 524.93
₪ 524.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
MakitaMultitool Accessory Type
Oscillating Blade Set
Multitool Type
Multi Cutter
For Use With
Multi-Cutter
Country of Origin
Switzerland
Product details
Makita B-3623 Multi Tool Plunge Cut Blade Set (4-piece)
Introducing the set of professional Multi Tool Plunge Cut Blades from Makita. This high-performance set has been designed to work with all types of oscillating multi cutters that use OIS interface. This kit is an ideal choice for plumbers, electricians or carpenters looking for a versatile and high-quality set of blades for smooth and clean cutting of wood, plastic, drywall or non-ferrous metal.
The set includes 4 plunge cutting blades:
B-21325 (TMA006) - 85mm / 3 1/4" - Wood and Metal
Recommended Use:
Cut-off door frame to length on the floor
Cut-out parquet/laminate flooring
Cut-off smaller mouldings to length
B-21353 (TMA009) - 28mm / 1 1/8" - Wood and Metal
Recommended Use:
Deep plunge cut in wood, abrasive wooden materials, plastics
Cut-off small non-ferrous metal pipes and profiles
Cut-off non-hardened nails and steel profiles with smaller dimensions
B-21369 (TMA010) - 32mm / 1 1/4" - Hard Wood
Recommended Use:
Plunge cut in laminated panels or hardwood
Cutting a recess in furniture components
Flush cutting wooden components
B-21428 (TMA016) - 20mm / 3/4" - Metal
Recommended Use:
Flush cutting in nails or copper pipe
Plunge cuts in plasterboard
Features and Benefits:
Manufactured from the high-quality, extra durable materials
Bi-material
Black finish
FAQs:
What does OIS mean?
The OIS is a 12-pin system that provides a secure and reliable connection between an oscillating multi-tool and an attached accessory. The 12-pin connection also allows for the attachments to be secured at 30° angular increments, for greater manoeuvrability and access in tighter workspaces.
Are blades available separately?
No, blades are not available separately.
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .