Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Makita DWPE Keyless 14.4V Cordless Drill Driver, Type G - British 3-Pin

RS Stock No.: 667-4014Brand: MakitaManufacturers Part No.: 6281DWPE3
brand-logo
View all in Drills

Technical documents

Specifications

Brand

Makita

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

NiCd

Battery Capacity

1.3Ah

Series

DWPE

Chuck Size

10mm

Chuck Type

Keyless

Max Speed

1300rpm

Speed

0 → 400 / 0 → 1300rpm

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

25 mm

Drilling Capacity Metal

10 mm

Number of Gears

2

Battery Charge Time

30min

Model Number

6281DWPE3

Country of Origin

Japan

Product details

Makita Drills

Stock information temporarily unavailable.

P.O.A.

Makita DWPE Keyless 14.4V Cordless Drill Driver, Type G - British 3-Pin

P.O.A.

Makita DWPE Keyless 14.4V Cordless Drill Driver, Type G - British 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Makita

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

NiCd

Battery Capacity

1.3Ah

Series

DWPE

Chuck Size

10mm

Chuck Type

Keyless

Max Speed

1300rpm

Speed

0 → 400 / 0 → 1300rpm

Plug Type

Type G - British 3-pin

Drilling Capacity Wood

25 mm

Drilling Capacity Metal

10 mm

Number of Gears

2

Battery Charge Time

30min

Model Number

6281DWPE3

Country of Origin

Japan

Product details

Makita Drills