Macronix NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI

RS Stock No.: 914-2850Brand: MacronixManufacturers Part No.: MX30LF1G18AC-TI
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

1Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Series

MX30LF

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Country of Origin

Taiwan, Province Of China

Product details

SLC NAND Flash Memory

Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.

Single-Level Cell (SLC)

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 27.15

₪ 13.575 Each (In a Pack of 2) (ex VAT)

₪ 31.77

₪ 15.883 Each (In a Pack of 2) (inc. VAT)

Macronix NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI
Select packaging type

₪ 27.15

₪ 13.575 Each (In a Pack of 2) (ex VAT)

₪ 31.77

₪ 15.883 Each (In a Pack of 2) (inc. VAT)

Macronix NAND 1Gbit Parallel Flash Memory 48-Pin TSOP, MX30LF1G18AC-TI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

1Gbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

128M x 8 bit

Mounting Type

Surface Mount

Cell Type

NAND

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Series

MX30LF

Number of Words

128M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Country of Origin

Taiwan, Province Of China

Product details

SLC NAND Flash Memory

Macronix offers the low density SLC NAND products from 512 Mbit to 4 Gbit densities with industry-standard packages and features.

Single-Level Cell (SLC)

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more