Macronix NOR 512Mbit Serial Flash Memory 16-Pin SOP, MX25L51245GMI-10G

RS Stock No.: 914-0674PBrand: MacronixManufacturers Part No.: MX25L51245GMI-10G
brand-logo
View all in Flash Memory

Technical documents

Specifications

Memory Size

512Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

16

Organisation

128M x 4 bit, 256M x 2 bit, 512M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.5mm

Height

2.45mm

Width

7.6mm

Dimensions

10.5 x 7.6 x 2.45mm

Series

MX25L

Number of Words

128M, 256M, 512M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series Macronix MXSMIO Family of Multi-I/O interface offers the 3 V Serial NOR Flash Memory products. The MX25xxx45 series offer Quad Input/Output interface with DTR (Double Transfer Rate) mode operation, featuring fast data transfer rate up to 800 MHz.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 38.13

₪ 38.13 Each (Supplied in a Tube) (ex VAT)

₪ 44.61

₪ 44.61 Each (Supplied in a Tube) (inc. VAT)

Macronix NOR 512Mbit Serial Flash Memory 16-Pin SOP, MX25L51245GMI-10G
Select packaging type

₪ 38.13

₪ 38.13 Each (Supplied in a Tube) (ex VAT)

₪ 44.61

₪ 44.61 Each (Supplied in a Tube) (inc. VAT)

Macronix NOR 512Mbit Serial Flash Memory 16-Pin SOP, MX25L51245GMI-10G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Memory Size

512Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

16

Organisation

128M x 4 bit, 256M x 2 bit, 512M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Block Organisation

Symmetrical

Length

10.5mm

Height

2.45mm

Width

7.6mm

Dimensions

10.5 x 7.6 x 2.45mm

Series

MX25L

Number of Words

128M, 256M, 512M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit, 4 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

8ns

Country of Origin

Taiwan, Province Of China

Product details

Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series

Serial NOR Flash Memory, MXSMIO (Multi-I/O) Duplex (DTR), MX25/66xxx45/85 Series Macronix MXSMIO Family of Multi-I/O interface offers the 3 V Serial NOR Flash Memory products. The MX25xxx45 series offer Quad Input/Output interface with DTR (Double Transfer Rate) mode operation, featuring fast data transfer rate up to 800 MHz.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more