Luxo LFM LED Magnifying Lamp, 3dioptre

RS Stock No.: 813-3094Brand: LuxoManufacturers Part No.: LFL026271
brand-logo
View all in Magnifying Lamps

Technical documents

Specifications

Brand

Luxo

Dioptre

3dioptre

Maximum Reach

1000mm

Lamp Type

LED

Lamp Wattage

10W

Operating Voltage

230V ac

Model Number p

LFM

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Luxo LFM LED Bench Magnifier

Professional magnifier that is light weight, all metal with a traditional Luxo spring balanced arm. This LED magnifier offers shadow free magnification, 9.5 W full circle light and the ability to be easily moved and set up.

3 Dioptre magnification
One 9.5 W full circle LED dimmable module
Dimmable to 0-50-100%
100 cm flexible self balancing arm
4000°K colour temperature
Fitted with table clamp
127 mm glass lens
50000 hours(25 years) LED life

Stock information temporarily unavailable.

P.O.A.

Luxo LFM LED Magnifying Lamp, 3dioptre

P.O.A.

Luxo LFM LED Magnifying Lamp, 3dioptre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Luxo

Dioptre

3dioptre

Maximum Reach

1000mm

Lamp Type

LED

Lamp Wattage

10W

Operating Voltage

230V ac

Model Number p

LFM

Plug Type

Type C - European Plug, Type G - British 3-pin

Country of Origin

Norway

Product details

Luxo LFM LED Bench Magnifier

Professional magnifier that is light weight, all metal with a traditional Luxo spring balanced arm. This LED magnifier offers shadow free magnification, 9.5 W full circle light and the ability to be easily moved and set up.

3 Dioptre magnification
One 9.5 W full circle LED dimmable module
Dimmable to 0-50-100%
100 cm flexible self balancing arm
4000°K colour temperature
Fitted with table clamp
127 mm glass lens
50000 hours(25 years) LED life